Fluke -13 psi to 300 psi Pressure Module, RSCAL

Sous-total (1 unité)*

2 552,06 €

(TVA exclue)

3 087,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 1 unité(s) expédiée(s) à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 552,06 €

*Prix donné à titre indicatif

N° de stock RS:
533-883
Référence fabricant:
FLK-PMM-2000K
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Battery Type

Rechargeable Lithium-ion

Product Type

Pressure Module

Maximum Pressure Measurement

300psi

Minimum Pressure Measurement

-13psi

Resolution

0.001 psi

Pressure Port Type

Gauge

Data Logging

No

Display Type

Graphic Colour

Current Loop Measurement

Yes

Leak Testing

Yes

Power Source

Lithium-ion Battery

Weight

4.9kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

215mm

Standards/Approvals

Lithium battery IEC 62133, General IEC 610101, UN 38.3

Height

290mm

Length

100mm

Hazardous Area Certification

IEC 62133

Plug Type

Type A

Calibrated

RSCAL

Pays d'origine :
CN

Fluke Pressure Module, 300 psi Maximum Pressure Measurement, 0.001 psi Resolution - FLK-PMM-2000K


This pressure module provides portable, battery-powered pressure measurement and leak-testing capability for industrial environments. It is designed to perform precision gauge readings and current loop measurements across a broad negative-to-positive pressure span while operating from a rechargeable lithium‑ion power source. The unit includes a graphic colour display for clear visualisation of readings and is intended for field deployment where mobility and clear indication are required.

Features and Benefits:


• Resolution 0.001psi for fine measurement discrimination
• Measurement range -13psi to 300psi for wide-span testing
• Rechargeable lithium‑ion battery enabling untethered operation
• Current loop measurement for integration with control systems
• Leak testing functionality to identify integrity faults quickly
• Rated to operate up to 50°C for warm industrial conditions

Applications


• Suitable for on-site HVAC and refrigeration system diagnostics
• Ideal for pneumatic system commissioning and maintenance
• Used with control loops requiring 4-20mA pressure feedback
• Can be used for pressure decay leak testing of components
• Suitable for portable inspection of process plant pressure points

What power connector does it use for charging and connectivity?


It uses a Type A plug for power connections and charging interfaces.

What safety or battery standards does its power source meet?


The lithium‑ion battery complies with IEC 62133 and UN 38.3 for battery safety and transport.

How heavy is the unit for field portability considerations?


The instrument weighs 4.9 kg, allowing handheld transport or placement in a service bag.

What display type is fitted for readability in various lighting?


A graphic colour display is provided to present numerical and graphical information clearly.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.