Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator, UKAS

Sous-total (1 unité)*

4 997,34 €

(TVA exclue)

6 046,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4 997,34 €

*Prix donné à titre indicatif

N° de stock RS:
458-148
Référence fabricant:
FLK-719P-150G/KIT
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Maximum Pressure Measurement

10bar

Product Type

Pressure Calibrator

Battery Type

AA Alkaline

Accuracy

0.001 bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Pressure Port Type

Gauge

Model Number

719P-150G/KIT

Current Loop Measurement

Yes

Display Type

Backlight

Leak Testing

Yes

Power Source

Battery

Weight

1.2kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

111.8mm

Standards/Approvals

Traceable Certificate of Calibration, RoHS

Height

241.3mm

Length

241.3mm

Hazardous Area Certification

No

Calibrated

UKAS

Pays d'origine :
US

Fluke Pressure Calibrator, 10 Bar Maximum Pressure Measurement, 0.001 Bar Accuracy - FLK-719P-150G/KIT


This pressure calibrator is a portable instrument designed to measure and generate gauge pressure for field and workshop use. It operates from portable battery power and offers a clear backlit readout for work in varied lighting. The tool supports current loop measurements and includes leak‑testing capability, making it suitable for verification and maintenance of pressure systems in industrial environments.

Features and Benefits:


• Accuracy 0.001 bar provides high‑precision measurement capability
• Measurement range -0.8 to 10 bar covers vacuum to moderate pressure systems
• Resolution 0.001 bar enables fine differential readings for diagnostics
• 4-20 mA current loop measurement supports transmitter calibration
• Backlit display improves visibility in low‑light locations
• Battery powered with AA alkaline cells for quick field replacement

Applications


• Suitable for commissioning pneumatic control loops on plant
• Ideal for calibrating pressure transmitters and gauges
• Used for on‑site leak testing of pressurised systems
• Can be used for routine maintenance of HVAC and process lines
• Used with portable calibration kits for field service engineers

What certificate accompanies this instrument for traceability?


It is supplied with a traceable certificate of calibration confirming measurement conformity to referenced standards.

How does environmental temperature affect operation?


The unit is rated to operate between -10°C and 50°C, allowing use across typical site temperature ranges without functional degradation.

Which regulatory or material restriction compliance applies?


The design meets RoHS requirements, indicating restricted use of certain hazardous substances in components.

What type of pressure connection does it accept?


It uses a gauge‑type pressure port suitable for direct connection to gauge fittings and test points.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.