Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin

Sous-total (1 unité)*

241,48 €

(TVA exclue)

292,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +241,48 €

*Prix donné à titre indicatif

N° de stock RS:
195-4822
Référence fabricant:
CLX228AJ
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Product Type

Cordless Power Tool Kit

Series

CXT

Standards/Approvals

No

Corded/Cordless

Cordless

Voltage

12V

Plug Type

Type G - British 3-Pin

Kit Contents

HP333D Combi Drill, TD110D Impact Driver, Charger, Two 2.0 Ah Batteries

Number of Batteries

2

Battery Capacity

2Ah

Number of Items

4

Pays d'origine :
CN

Makita Cordless Power Tool Kit, 12V Voltage Rating, 2 Ah Battery Capacity - CLX228AJ


This cordless power tool kit from Makita offers exceptional versatility and mobility for a range of applications. Designed for ease of use, it includes a 12V combi drill and an impact driver, alongside two 2.0Ah Li-Ion batteries and a charger. Ideal for professionals in automation, electronics, and mechanical industries, this kit serves as an essential addition to your home improvement tools.

Features & Benefits


• Brushed motor delivers reliable performance

• Type G plug ensures UK compatibility

• Compact and lightweight for ease of handling

Applications


• Ideal for drilling and fastening in residential projects

• Suitable for light to medium-duty construction tasks

• Used for electrical installations and repairs

• Ideal for automotive work and panel fitting

How do the Li-Ion batteries contribute to the performance?


The Li-Ion batteries provide consistent power output, enabling the tools to maintain performance throughout their charge, reducing downtime for battery changes.

What advantages does the brushed motor offer in this power tool kit?


The brushed motor design offers straightforward and effective operation, making it suitable for a variety of tasks while being cost-effective.

Can both included tools handle heavy-duty tasks?


While the tools are robust for general applications, they are best suited for light to medium-duty tasks, making them ideal for home and minor commercial use.

What safety features should I consider while using these cordless tools?


Safety features include a built-in protection circuit in the batteries that prevents overcharging and overheating, safeguarding both the tools and users during prolonged use.

How do I maintain the awarded performance of my cordless kit?


Regularly clean the tools and ensure the battery contacts are free from dirt. Store in a dry environment to prolong battery life and check for any wear on tool parts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.