Omron PCB Power Relay, 120V ac Coil, 25A Switching Current, 3PDT

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

46,47 €

(TVA exclue)

56,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 18 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 8 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 2446,47 €
25 - 4941,96 €
50 - 9938,38 €
100 - 24936,66 €
250 +35,14 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
684-0078
Référence fabricant:
G7J-3A1B-P 100/120VAC
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Coil Voltage

120V ac

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

PCB

Series

G7J

Terminal Type

Through Hole

Switching Current

25A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Switching Power

5.5kVA

Switching AC Voltage

220V ac

Maximum Operating Temperature

60°C

Width

34.5mm

Standards/Approvals

UL, CSA

Length

51.5mm

Coil Power

2.6W

Height

51mm

Contact Material

Silver Alloy

Pays d'origine :
JP

Omron G7J Series Power Relay, 100V AC Coil Voltage, 25A Switching Current - G7J-3A1B-P AC100/120


This power relay is designed for reliable general-purpose use in various electrical applications. Featuring a coil voltage of 100V AC, it supports a maximum switching power of 5.5 kVA for alternating current and 750W for direct current, making it suitable for demanding environments. The relay is built with precision, measuring 51.5mm in length, 33.5mm in depth, and 51mm in height, optimising space efficiency in PCB mounting.

Features & Benefits


• Utilises a 3PDT contact configuration for versatile connections

• Achieves a high switching current capacity of 25A

• Capable of handling a maximum switching voltage of 220V AC

• Constructed from silver contact material for enhanced conductivity

Applications


• Ideal for automation systems requiring reliable switching

• Utilised in control panels for various electrical circuits

• Suitable for industrial machinery where high switching currents are needed

• Applied in HVAC systems for efficient power management

• Compatible with various electronic devices needing precise relay functions

How does the coil voltage affect the performance of this relay?


The coil voltage determines the relay's energisation level, which is crucial for reliable operation. A 100V AC coil voltage ensures effective switching, allowing the relay to operate under specified conditions without the risk of overloading.

What type of mounting is best suited for this relay?


The PCB mount design allows for straightforward installation onto printed circuit boards, facilitating compact configurations and stable connections in electronic systems.

What are the implications of the specified maximum operating temperature range?


Operating between -25°C to +60°C allows for use in diverse environments, ensuring the relay remains functional under extreme ambient conditions often encountered in industrial settings.

How does the contact configuration enhance functionality?


The 3PDT arrangement enables multiple circuits to be managed effectively, offering flexibility in switching applications and simplifying complex electrical setups by controlling various paths from a single relay.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.