Omron Panel Power Relay, 120V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC

Sous-total (1 unité)*

43,63 €

(TVA exclue)

52,79 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +43,63 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
684-0053
Référence fabricant:
G7J-3A1B-B 100/120VAC
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Coil Voltage

120V ac

Product Type

Power Relay

Contact Configuration

3PST-NO, SPST-NC

Mount Type

Panel

Series

G7J

Terminal Type

Screw

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching Power

5.5kVA

Switching DC Voltage

125V dc

Maximum Operating Temperature

60°C

Length

51.5mm

Standards/Approvals

CSA, UL

Width

34.5mm

Height

64mm

Coil Power

2.6VA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G7J Series Power Relay, 120V AC Coil Voltage, 25A Switching Current - G7J-3A1B-B 100/120VAC


This power relay is a Compact electromechanical switching device designed for industrial control and automation tasks, providing reliable separation between control and load circuits. It operates with an AC Coil and is intended for mounting via a W-bracket, offering straightforward installation in control panels and equipment racks.

Features and Benefits:


• 120V AC Coil consumes 2.6VA for predictable drive current
• Three-pole switching with normally open contacts for multi-circuit control
• Silver alloy contact composition reduces wear and maintains conductivity
• 25A switching capability for handling substantial alternating loads
• Screw terminals provide secure, serviceable electrical connections

Applications


• Suitable for motor control panels in industrial automation systems
• Ideal for switching resistive or inductive loads in manufacturing equipment
• Used for load segregation in electrical distribution and control cabinets
• Can be used for auxiliary switching in HVAC and building management systems

What temperature range can it tolerate during operation?


It is specified to operate between -25°C and 60°C, accommodating typical indoor industrial environments.

How are electrical connections secured and serviced?


Termination is via screw-type terminals, allowing robust clamping and straightforward maintenance or replacement.

What voltages can the contacts switch for AC and DC applications?


The contact set is rated to switch up to 250V AC and up to 125V DC, supporting both AC mains and lower-voltage DC circuits.

What contact resistance should installers expect when new?


Initial contact resistance is specified at 100mΩ, enabling low-voltage drop across closed contacts.

How large is the unit for panel layout considerations?


The housing measures 51.5mm length, 34.5mm width and 64mm height, permitting dense mounting in control enclosures.

Approvals

UL; CSA

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.