- N° de stock RS:
- 241-0636
- Référence fabricant:
- BK5335C
- Fabricant:
- BK Precision
En cours d'approvisionnement - expédition le 20/08/2024, livraison sous 1 jour(s)
Prix la pièce
3 143,27 €
(TVA exclue)
3 803,36 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 3 143,27 € |
- N° de stock RS:
- 241-0636
- Référence fabricant:
- BK5335C
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The BK5335B is a compact, single-phase AC / DC power meter for measuring and analyzing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600 Vrms and 20 Arms, with a bandwidth up to of 100 kHz.
The BK5335B measures all AC and DC parameters, including power, current, voltage, power factor, frequency, and phase. Additionally, the meter features a powerful integration function, the ability to perform harmonic measurements to the 50th order and an oscilloscope mode.
The BK5335B measures all AC and DC parameters, including power, current, voltage, power factor, frequency, and phase. Additionally, the meter features a powerful integration function, the ability to perform harmonic measurements to the 50th order and an oscilloscope mode.
Features & Benefits
600 Vrms ( Cat II ) and 20 Arms direct input ranges
Frequency ranges DC, 0.5 Hz to 100 kHz
0.1% basic accuracy for voltage and current measurements
4.3-inch color LCD (TFT)
Simultaneously measure and display up to 12 different measurement parameters
Capture inrush current, and voltage surge with the peak function
Harmonic measurements to the 50th order
Integration function with automatic range switching
Ability to measure electric energy which is produced or consumed
Pre-compliance testing according to IEC/EN62000-3-2 / 4-7
Standard USB (USBTMC-compliant), RS232 and LAN interfaces
Line and frequency filter capability for reducing unwanted signal noise
Optional universal breakout box to simplify connection between power meter and DUT
Frequency ranges DC, 0.5 Hz to 100 kHz
0.1% basic accuracy for voltage and current measurements
4.3-inch color LCD (TFT)
Simultaneously measure and display up to 12 different measurement parameters
Capture inrush current, and voltage surge with the peak function
Harmonic measurements to the 50th order
Integration function with automatic range switching
Ability to measure electric energy which is produced or consumed
Pre-compliance testing according to IEC/EN62000-3-2 / 4-7
Standard USB (USBTMC-compliant), RS232 and LAN interfaces
Line and frequency filter capability for reducing unwanted signal noise
Optional universal breakout box to simplify connection between power meter and DUT
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Power Measurement | 12kW |
Weight | 2.8kg |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum DC Current Measurement | 20A dc |