Schaffner, FN356 36A 440/250 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- N° de stock RS:
- 776-1213
- Référence fabricant:
- FN356-36-33
- Fabricant:
- Schaffner
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
400,37 €
(TVA exclue)
484,45 €
(TVA incluse)
- N° de stock RS:
- 776-1213
- Référence fabricant:
- FN356-36-33
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 440/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN356 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 189.5mm | |
| Depth | 105mm | |
| Height | 80mm | |
| Dimensions | 189.5 x 105 x 80mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.43 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 10.9W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN356 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 189.5mm | ||
Depth 105mm | ||
Height 80mm | ||
Dimensions 189.5 x 105 x 80mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.43 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 10.9W | ||
- Pays d'origine :
- TH
FN 356 series three-phase power filters
Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current
Choice of connection styles
Low operating leakage current
Liens connexes
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase