Schaffner, FN2080 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On

Sous-total (1 boîte de 20 unités)*

960,38 €

(TVA exclue)

1 162,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 20 unité(s) expédiée(s) à partir du 15 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
20 +48,019 €960,38 €

*Prix donné à titre indicatif

N° de stock RS:
170-5200
Référence fabricant:
FN2080-12-06
Fabricant:
Schaffner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schaffner

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Stages

Two Stage

Series

FN2080

Operating Frequency

400Hz

Length

156mm

Depth

45.4mm

Height

57.5mm

Capacitance

1 μF, 4.7nF

Dimensions

156 x 45.4 x 57.5mm

Inductance

3.25 mH, 50 μH

Leakage Current

0.734 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

12.3W

FN 2080 Series


Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE

Liens connexes