Schaffner, FN2080 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- N° de stock RS:
- 170-5017
- Référence fabricant:
- FN2080-10-06
- Fabricant:
- Schaffner
Sous-total (1 boîte de 20 unités)*
989,54 €
(TVA exclue)
1 197,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 200 unité(s) expédiée(s) à partir du 26 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 20 + | 49,477 € | 989,54 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5017
- Référence fabricant:
- FN2080-10-06
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Stages | Two Stage | |
| Series | FN2080 | |
| Operating Frequency | 400Hz | |
| Length | 57.5mm | |
| Depth | 156mm | |
| Height | 45.4mm | |
| Capacitance | 1 μF, 4.7nF | |
| Dimensions | 156 x 45.4 x 57.5mm | |
| Inductance | 4.5 mH, 60 μH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 8.6W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Stages Two Stage | ||
Series FN2080 | ||
Operating Frequency 400Hz | ||
Length 57.5mm | ||
Depth 156mm | ||
Height 45.4mm | ||
Capacitance 1 μF, 4.7nF | ||
Dimensions 156 x 45.4 x 57.5mm | ||
Inductance 4.5 mH, 60 μH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 8.6W | ||
Non conforme
FN 2080 Series
Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL; CSA; VDE
Liens connexes
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase