EPCOS, B84142B*R000 25A 250 V ac/dc 60Hz, Screw Mount EMC Filter, Terminal Block, Single Phase
- N° de stock RS:
- 167-8335
- Référence fabricant:
- B84142B0025R000
- Fabricant:
- EPCOS
Offre groupée disponible
Sous-total (1 boîte de 3 unités)*
542,301 €
(TVA exclue)
656,184 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 3 - 3 | 180,767 € | 542,30 € |
| 6 - 12 | 176,13 € | 528,39 € |
| 15 + | 171,727 € | 515,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 167-8335
- Référence fabricant:
- B84142B0025R000
- Fabricant:
- EPCOS
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
| Marque | EPCOS | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | B84142B*R000 | |
| Operating Frequency | 60Hz | |
| Length | 113mm | |
| Depth | 206mm | |
| Height | 81mm | |
| Dimensions | 113 x 206 x 81mm | |
| Leakage Current | 2.77 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 9mΩ | |
| Standards Met | IEC 60939 | |
| Sélectionner tout | ||
|---|---|---|
Marque EPCOS | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series B84142B*R000 | ||
Operating Frequency 60Hz | ||
Length 113mm | ||
Depth 206mm | ||
Height 81mm | ||
Dimensions 113 x 206 x 81mm | ||
Leakage Current 2.77 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 9mΩ | ||
Standards Met IEC 60939 | ||
B84142-Bx-R Series
EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics. These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated current IR: 8 A to 25 A.
Applications
Frequency convertors for motor drives
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Liens connexes
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase