EPCOS, B84144A*R000 120A 250/440 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase

Offre groupée disponible

Sous-total (1 unité)*

596,64 €

(TVA exclue)

721,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 4596,64 €
5 - 9581,35 €
10 +566,82 €

*Prix donné à titre indicatif

N° de stock RS:
189-1596
Référence fabricant:
B84144A0120R000
Fabricant:
EPCOS
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EPCOS

Maximum Current Rating

120A

Maximum Voltage Rating

250/440 V ac

Termination Style

Terminal Block

Number of Phases

3

Series

B84144A*R000

Operating Frequency

50/60Hz

Length

171mm

Depth

348mm

Height

141mm

Dimensions

171 x 348 x 141mm

Leakage Current

8.8 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

0.5mΩ

Standards Met

UL 1283

Pays d'origine :
HU
Power line EMC filters are connected to the line side of electronic devices and are components mainly for suppressing conducted EMI disturbances. Our lineup ranges from compact types with rated currents of a few amperes to large types with rated currents of thousands of amperes. Besides the types with general-purpose characteristics, the spectrum consists of wide-band, high-attenuation types as well as products that are compatible with high-voltage pulses and low-leakage current types in many different shapes and terminal shapes for various customer applications.

Optimized leakage current
Easy to install
Space-saving design
Applications
General applications for power electronics
UPS
Wind farms
For machine tools, textile and packaging machines

Liens connexes