MEAN WELL Pure Sine Wave 750W Power Inverter, 12V dc Input, 200/220/230/240V ac Output

Sous-total (1 unité)*

189,39 €

(TVA exclue)

229,16 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 4 unité(s) expédiée(s) à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +189,39 €

*Prix donné à titre indicatif

N° de stock RS:
149-601
Référence fabricant:
NTS-750-212EU
Fabricant:
MEAN WELL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MEAN WELL

Input Voltage

12V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

750W

Output Power Intermittent

1125W

Output Power Waveform

Pure Sine Wave

Statut RoHS : Exempté

Pays d'origine :
CN
The MEANWELL highly reliable off-grid true sine wave DC-AC power inverter boasts a 750W power rating and features a digital design with MCU control, streamlined control circuitry for quick environmental response and enhanced reliability, and a high-quality fan with low acoustic noise. With a peak power of 1500W, adjustable AC output voltage and frequency, and a wide operating temperature range from -25°C to +70°C, it offers complete protection features and is suitable for diverse applications including residential, commercial, marine, automobile, mining, construction sites, and remote areas without utility access. Its versatility extends to powering various devices such as fans, TVs, radios, phone chargers, PCs/laptops, lighting, electromechanical tools, communication equipment, power distribution cabinets, outdoor camping gear, marine AC power, factory equipment, and more.

Compact size and lightweight
True sine wave output (THD < 3%)
High surge power up to 1500W
Temperature controlled cooling fan
AC output voltage and frequency selectable by DIP switches
No-load dissipation < 1.5W in standby saving mode
Operating temperature range from -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status

Liens connexes