Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar 3
- N° de stock RS:
- 211-2692
- Référence fabricant:
- BLRCH200A240B40
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
167,88 €
(TVA exclue)
203,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 167,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-2692
- Référence fabricant:
- BLRCH200A240B40
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated DC Voltage | 415V dc | |
| Standards/Approvals | IEC 60831-2, IEC 60831-1 | |
| Weight | 2.5kg | |
| Diameter | 116mm | |
| kVAr 60Hz | 24kvar | |
| Number of Phases | 3 | |
| Series | VarplusCan | |
| Mount Type | Indoor | |
| Width | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 242mm | |
| Length | 250mm | |
| kVAr 50Hz | 20kvar | |
| Tolerance | -5 → 10 % | |
| Terminal Type | Clamp Terminal | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated DC Voltage 415V dc | ||
Standards/Approvals IEC 60831-2, IEC 60831-1 | ||
Weight 2.5kg | ||
Diameter 116mm | ||
kVAr 60Hz 24kvar | ||
Number of Phases 3 | ||
Series VarplusCan | ||
Mount Type Indoor | ||
Width 70mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 242mm | ||
Length 250mm | ||
kVAr 50Hz 20kvar | ||
Tolerance -5 → 10 % | ||
Terminal Type Clamp Terminal | ||
- Pays d'origine :
- IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.
Saving in panel space due to compact design and higher kvar range
High Performance & Long life
High over current handling
Unique disconnection system and in-built discharge device
Flexibility in installation - upright and horizontal
Liens connexes
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 13.8 kvar 16.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 800 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 100 kvar