RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- N° de stock RS:
- 278-0301
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
19,67 €
(TVA exclue)
23,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 79 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 19,67 € |
| 5 - 9 | 17,69 € |
| 10 - 24 | 15,93 € |
| 25 - 49 | 14,33 € |
| 50 + | 12,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-0301
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.3mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Plated | |
| Shaft Length | 21mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 39.67mm | |
| Height | 31.76mm | |
| Depth | 19.05mm | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Tolerance ± | 5% | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.3mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Plated | ||
Shaft Length 21mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 39.67mm | ||
Height 31.76mm | ||
Depth 19.05mm | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
Tolerance ± 5% | ||
- Pays d'origine :
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush