Arcol Ohmite 5000 Ω Linear Potentiometer, CMU5021E
- N° de stock RS:
- 263-4233
- Référence fabricant:
- CMU5021E
- Fabricant:
- Arcol Ohmite
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 263-4233
- Référence fabricant:
- CMU5021E
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 5000Ω | |
| Shaft Diameter | 29.4mm | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Moulded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 38.1mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 5% | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 5000Ω | ||
Shaft Diameter 29.4mm | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Moulded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Length 38.1mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 5% | ||
- Pays d'origine :
- CA
The Arcol Ohmite moulded composition potentiometers are available in various models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.
Low noise, smooth operation
In accordance with Mil RV4N, RV4L, RV6L,RV6N, 2RV7N types
RoHS compliant non RoHS version unavailable
Liens connexes
- Arcol Ohmite 5000 Ω Linear Potentiometer, CMU5021E
- Arcol Ohmite CMU 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, CMU5021E
- Arcol Ohmite 50 W 1 Ω Linear Rheostat 7.07A, RJS1R0E
- Arcol Ohmite 100 W 10 Ω Linear Rheostat 3.16A, RKS10RE
- Arcol Ohmite 50 W 500 Ω Linear Rheostat 316mA, RJS500E
- Arcol Ohmite 50 W 12 Ω Linear Rheostat 2.04A, RJS12RE
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2A, RKS25RE
- Arcol Ohmite 50 W 6 Ω Linear Rheostat 2.88A, RJS6R0E