Eaton Linear Potentiometer 1-Gang Screw Mount, 288864 M22S-R*-*-RH
- N° de stock RS:
- 259-844
- Référence fabricant:
- 288864 M22S-R*-*-RH
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 259-844
- Référence fabricant:
- 288864 M22S-R*-*-RH
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Potentiometer Type | Linear | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Mounting Type | Screw Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Potentiometer Type Linear | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Mounting Type Screw Mount | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton potentiometer from the Eaton Moeller series M22 is meticulously designed for robust functionality in demanding environments. With its classical design, the product excels in reliability and ease of handling, making it an ideal choice for various applications. The robust black bezel not only enhances its aesthetic appeal but also provides a high degree of durability. Designed to meet stringent industry standards, this potentiometer effectively combines quality with advanced technical specifications. Whether used in control systems or as part of larger assemblies, it guarantees dependable performance and precise operation. With a degree of protection rated at IP66, it ensures protection against dust and water ingress, affirming its suitability for diverse industrial settings. This potentiometer is a quintessential component for those seeking excellence and efficiency in their electrical solutions.
Meets key safety and certification standards for peace of mind
Robust black bezel enhances durability while providing a professional appearance
Compact design allows for easy integration into various systems
Offers exceptional resistance to environmental factors such as dust and moisture
Utilises screw connection for reliable and secure electrical connections
Broad compatibility with different electrical components and systems
Efficient heat dissipation promotes longevity and reliable operation
Features easy-to-read specifications which simplify installation and maintenance
Robust black bezel enhances durability while providing a professional appearance
Compact design allows for easy integration into various systems
Offers exceptional resistance to environmental factors such as dust and moisture
Utilises screw connection for reliable and secure electrical connections
Broad compatibility with different electrical components and systems
Efficient heat dissipation promotes longevity and reliable operation
Features easy-to-read specifications which simplify installation and maintenance
Liens connexes
- Eaton Linear Potentiometer 1-Gang, 232231 M22S-R1K
- Eaton Rotary Potentiometer 1-Gang Panel Mount, 179292 M22-R-SWD
- Eaton Linear Potentiometer 1-Gang Screw Mount, 188109 M30I-FR4K7
- Eaton Linear Potentiometer 1-Gang Screw Mount, 188112 M30I-FR470K
- Eaton Linear Potentiometer 1-Gang Screw Mount, 188119 M30I-FR4K7-BLANK
- Eaton Linear Potentiometer 1-Gang Screw Mount, 188121 M30I-FR22K-BLANK
- Eaton 22kΩ Linear Potentiometer 1-Gang Screw Mount, 188115 M30I-FR22K
- Eaton 100kΩ Linear Potentiometer 1-Gang Screw Mount, 188111 M30I-FR100K