CHEMI-CON 200 μF Surface Polymer Capacitor, 16V
- N° de stock RS:
- 251-4849
- Référence fabricant:
- APXG160ARA221MF80G
- Fabricant:
- CHEMI-CON
Sous-total (1 bobine de 900 unités)*
286,20 €
(TVA exclue)
346,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 900 + | 0,318 € | 286,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-4849
- Référence fabricant:
- APXG160ARA221MF80G
- Fabricant:
- CHEMI-CON
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
| Marque | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 200μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | F80 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Length | 7.7mm | |
| Series | PXG | |
| Height | 6.6mm | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.3mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 704μA | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 200μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case F80 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 7.7 mm | ||
Length 7.7mm | ||
Series PXG | ||
Height 6.6mm | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.3mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 704μA | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Liens connexes
- CHEMI-CON 200 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 100 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 180 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 56 μF Surface Polymer Capacitor, 20V
- CHEMI-CON 39 μF Surface Polymer Capacitor, 25V