KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- N° de stock RS:
- 204-9714
- Référence fabricant:
- T591B225M050ATE150
- Fabricant:
- KEMET
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 204-9714
- Référence fabricant:
- T591B225M050ATE150
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 2.8 x 3.5 x 1.9 mm | |
| Length | 3.5mm | |
| Series | KO-CAP | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 11μA | |
| Ripple Current | 950mA | |
| Minimum Operating Temperature | -55°C | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 2.8 x 3.5 x 1.9 mm | ||
Length 3.5mm | ||
Series KO-CAP | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 11μA | ||
Ripple Current 950mA | ||
Minimum Operating Temperature -55°C | ||
- Pays d'origine :
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Liens connexes
- KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Polymer Capacitor, 50V dc
- KEMET 82 μF Surface Polymer Capacitor, 50V
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface