KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- N° de stock RS:
- 204-9712
- Référence fabricant:
- T591B225M050ATE200
- Fabricant:
- KEMET
Sous-total (1 paquet de 5 unités)*
1,86 €
(TVA exclue)
2,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 765 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 0,372 € | 1,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 204-9712
- Référence fabricant:
- T591B225M050ATE200
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 2.8 x 3.5 x 1.9 mm | |
| Series | KO-CAP | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 11μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 820mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 2.8 x 3.5 x 1.9 mm | ||
Series KO-CAP | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Leakage Current 11μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 820mA | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Liens connexes
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 82 μF Surface Mount Polymer Capacitor, 50V
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount