Sous-total (1 unité)*
19,19 €
(TVA exclue)
23,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 29 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 488-5669
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Polishing Compound | |
| Standards/Approvals | No | |
| Weight | 740g | |
| Material | Sovereign | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Polishing Compound | ||
Standards/Approvals No | ||
Weight 740g | ||
Material Sovereign | ||
Statut RoHS : Exempté
Polishing Compounds
Supercut 40
High grade, fast cutting composition
For use on steel and for removal of extrusion and burning lines from aluminium
Sovereign
Excellent cut and colour performance on a variety of materials
Particularly effective on stainless steel
Steelwhite-Blue
Ideal for final polishing or finishing of stainless steel
Removes abrasive marks remaining after previous cleaning operations
Lustre
Imparts a high quality finish on non-ferrous metals
Rouge
Non-greasy rouge can be used for the final finishing of brass and precious metals
Polishing Compounds
Polishing compounds designed to be used in conjunction with either stitched polishing mops or Calico polishing mops. Intended for dry use without the need for secondary lubrication. All of the compounds are supplied in rectangular bar format.
Liens connexes
- RS PRO Super Cut 40 740 g Polishing Compound
- RS PRO 440 g Polishing Compound
- RS PRO Steel 760 g Polishing Compound
- RS PRO Lustre 625 g Polishing Compound
- RS PRO Polishing Kit General Purpose & Stainless Steel Containing Arbor Polishing Compound
- Polishing Compounds
- 3M Mineral Aluminium Oxide 1 kg Polishing Compound
- RS PRO Grey Potting Compound Polyurethane 500 g