Sous-total (1 unité)*
17,80 €
(TVA exclue)
21,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 274 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 17,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 488-5625
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Polishing Compound | |
| Weight | 760g | |
| Standards/Approvals | No | |
| Material | Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Polishing Compound | ||
Weight 760g | ||
Standards/Approvals No | ||
Material Steel | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO 760g Steel Polishing Compound
This polishing compound – part of our tried and tested RS PRO series – imparts a high-quality finish on various metals. Featuring stainless steel abrasive particles, this product uses the metals characteristic strength to make surfaces shine.
The stainless steel in this compound provides excellent cutting performance to remove all but the toughest of remaining marks after prior cleaning. Whats more, the compound is also effective at bringing out the colour of many materials, especially stainless steel. To achieve an even greater lustre, it can be used in conjunction with a non-greasy rouge to buff brass and precious metals. Intended for dry use with stitched or calico polishing mops, it's quick and easy to apply.
This compound has undergone thorough testing to meet our exacting standards. It comes in a bar and is suitable for use on steel and for the removal of extrusion and burning lines from aluminium.
Features and Benefits
• High-grade polishing compound with steel abrasive particles
• Supplied as a 760 g rectangular bar
• Especially effective on stainless steel or for removing extrusion and burning lines from aluminium
• Intended for dry use with stitched or calico polishing mops
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO 440 g Polishing Compound
- RS PRO Sovereign 740 g Polishing Compound
- RS PRO Lustre 625 g Polishing Compound
- RS PRO Super Cut 40 740 g Polishing Compound
- RS PRO Polishing Kit General Purpose & Stainless Steel Containing Arbor Polishing Compound
- Polishing Compounds
- 3M Mineral Aluminium Oxide 1 kg Polishing Compound
- RS PRO Grey Potting Compound Polyurethane 500 g