Leatherman Standard, Pocket Knife Knife, 107,8mm Closed Length, 215,46g
- N° de stock RS:
- 252-7009
- Référence fabricant:
- 832638
- Fabricant:
- Leatherman
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 252-7009
- Référence fabricant:
- 832638
- Fabricant:
- Leatherman
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
| Marque | Leatherman | |
| Knife Type | Pocket Knife | |
| Blade Material | Stainless Steel | |
| Tool Type | Multi-Tool | |
| Features | Free Access | |
| Handle Material | Stainless Steel | |
| Closed Length | 107,8mm | |
| Blade Type | Standard | |
| Overall Length | 163.83 mm | |
| Weight | 215,46g | |
| Sélectionner tout | ||
|---|---|---|
Marque Leatherman | ||
Knife Type Pocket Knife | ||
Blade Material Stainless Steel | ||
Tool Type Multi-Tool | ||
Features Free Access | ||
Handle Material Stainless Steel | ||
Closed Length 107,8mm | ||
Blade Type Standard | ||
Overall Length 163.83 mm | ||
Weight 215,46g | ||
Statut RoHS : Exempté
The Leatherman P2 product is designed for unmatched comfort, durability, and ease of use, the P2 product is equipped with 19 tools which are easily accessed with one hand, it open smoothly, and click into place with a confident snap.
Build and manufacture in Portland, Oregon
Opened and operated with one hand
Opened and operated with one hand
Liens connexes
- Leatherman Standard 93mm Closed Length6g
- Leatherman Standard 93mm Closed Length9g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 19 Leatherman Super Tool 300 115 mm Closed Length, 272.15 g
- Leatherman 832385 87 mm Closed Length, 36.9 g
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Leatherman 2 832382 87.7 mm Closed Length, 36.9 g