Crouzet Pneumatic Timer 8 bar max
- N° de stock RS:
- 725-024
- Numéro d'article Distrelec:
- 303-82-744
- Référence fabricant:
- 81507720
- Fabricant:
- Crouzet
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
207,19 €
(TVA exclue)
250,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 207,19 € |
| 5 - 9 | 196,82 € |
| 10 - 24 | 187,31 € |
| 25 - 49 | 182,39 € |
| 50 + | 177,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 725-024
- Numéro d'article Distrelec:
- 303-82-744
- Référence fabricant:
- 81507720
- Fabricant:
- Crouzet
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
| Marque | Crouzet | |
| Product Type | Pneumatic Timer | |
| Hazardous Area Certification | No | |
| Series | 81 | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Crouzet | ||
Product Type Pneumatic Timer | ||
Hazardous Area Certification No | ||
Series 81 | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Statut RoHS : Exempté



Crouzet Single Impulse Generator Module
The Crouzet 81 series single impulse generator has operating pressure ranging between 2bar and 8 bar. This sub-base mount timer transforms a maintained signal into a single pulse. The output is switched via the negative output relay when an input signal is applied. At the same time, the reservoir starts to fill via the flow restrictor. After the set time delay, the relay operates and the output is switched off. It does not reset until the pilot signal is removed.
Features and Benefits
Delay time ranges between 0.1 second and 30 seconds
Accuracy is ± 5%
Flow at 6bar is 170Nl/min
Operating temperature ranges between -5°C and 50°C