SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP08UN
- N° de stock RS:
- 227-3761
- Référence fabricant:
- ZP08UN
- Fabricant:
- SMC
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
3,03 €
(TVA exclue)
3,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 112 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 3,03 € | - |
| 5 - 9 | 2,90 € | 4% |
| 10 - 24 | 2,84 € | 6% |
| 25 + | 2,77 € | 8% |
*Prix donné à titre indicatif
- N° de stock RS:
- 227-3761
- Référence fabricant:
- ZP08UN
- Fabricant:
- SMC
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
| Marque | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male, Barb Fitting, One-Touch Fitting, Female Thread | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | JIS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male, Barb Fitting, One-Touch Fitting, Female Thread | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals JIS | ||
Non conforme
- Pays d'origine :
- FR
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Note
Lifting Capacity quoted theoretically at 0.65 bar
Liens connexes
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP06UN
- SMC 2 mm Flat Nitrile Rubber (NBR) Suction Cup ZP02UN
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZP32CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP04UN
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP16CN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN