SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN
- N° de stock RS:
- 392-039
- Référence fabricant:
- ZP40UN
- Fabricant:
- SMC
Sous-total (1 unité)*
6,01 €
(TVA exclue)
7,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 392-039
- Référence fabricant:
- ZP40UN
- Fabricant:
- SMC
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
| Marque | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 18mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Liens connexes
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40UN-B10
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP06UN
- SMC 2 mm Flat Nitrile Rubber (NBR) Suction Cup ZP02UN
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZP32CN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP04UN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP08UN