SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP10CN
- N° de stock RS:
- 391-972
- Référence fabricant:
- ZP10CN
- Fabricant:
- SMC
Sous-total (1 sachet de 10 unités)*
35,90 €
(TVA exclue)
43,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 35,90 € | 3,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 391-972
- Référence fabricant:
- ZP10CN
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP | |
| With Buffer | Yes | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP | ||
With Buffer Yes | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat with ribs shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of NBR
10 mm pad diameter
Liens connexes
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50UN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP16CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP10UN
- SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZP125HN
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP13UN