Norgren Proportional Control Valve - Pilot/Spring G 1/4 VP50 Series
- N° de stock RS:
- 220-4224
- Référence fabricant:
- VP5008BJ411H00
- Fabricant:
- Norgren
Sous-total (1 unité)*
891,91 €
(TVA exclue)
1 079,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 891,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-4224
- Référence fabricant:
- VP5008BJ411H00
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | VP50 | |
| Mounting Style | Manifold | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1400L/min | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Temperature | +50°C | |
| Maximum Operating Pressure | 12 bar | |
| Thread Size | 1/4in | |
| Minimum Operating Temperature | 0°C | |
| Thread Standard | G | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Connection Port Thread G 1/4 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series VP50 | ||
Mounting Style Manifold | ||
Body Material Aluminium | ||
Maximum Flow Rate 1400L/min | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 12 bar | ||
Thread Size 1/4in | ||
Minimum Operating Temperature 0°C | ||
Thread Standard G | ||
- Pays d'origine :
- GB
IMI Norgren Proportional Control Valve, G1/4 Port Size, 0 to 8 Bar Output Pressure - VP50 Series - VP5008BJ411H00
Is your air supply putting the pressure on your pneumatic system? Put a cap on overpressure with this proportional control valve from IMI Norgren. It's an air-piloted spool valve that lets you adjust the output pressure between 0 and 8 bar to protect your sensitive equipment against damage. The aluminium body is resistant to corrosion and wear, so it can stand up to harsh industrial environments. A speedy response time of less than 80ms means it regulates pressure in a flash.
Features & Benefits
• Low power consumption of
Applications
• Industrial automation
• Manufacturing facilities
• Food production
• Manufacturing facilities
• Food production
What accessories go with this device?
To hook up this device with your setup, you'll need a 90° swivel elbow (218-0564) or straight male adaptor (218-0543) and a tube with an outer diameter of 8mm (212-9287 or 218-0639). These accessories ensure a secure connection to send air through your system without a hitch.
Liens connexes
- Norgren Proportional Control Valve - Pilot/Spring VP50 Series
- Norgren Proportional Control Valve - Pilot/Spring VP50S Series
- Norgren Proportional Control Valve - Pilot/Spring G 1/4 VP50 Series
- Norgren Proportional Control Valve - Pilot/Spring G 1/4 VP51 Series 24V
- Norgren 3/2 Proportional Control Valve - Pilot/Spring G 1/4 VP51 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 VP50 Series 24V dc
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc
- Norgren Solenoid Pilot Valve - Pilot/Spring G 3/8 V62 Series