Better World

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc, SXE0573-A60-00-13J

Bulk discount available

Subtotal (1 unit)*

282,67 €

(exc. VAT)

342,03 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 09 février 2026
  • Plus 9 unité(s) expédiée(s) à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 - 4282,67 €
5 +277,02 €

*price indicative

Better World

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.

RS Stock No.:
218-0302
Mfr. Part No.:
SXE0573-A60-00-13J
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Marque

Norgren

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

ISO Star

Mounting Style

Sub Base

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Anodised Aluminium

Maximum Flow Rate

1230L/min

Minimum Operating Pressure

2bar

Number of Positions

2

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

10 bar

Better World Product

Yes

Maximum Operating Temperature

+80°C

Better World Claim

Extended product life

COO (Country of Origin):
DE

IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, Brass Flow Regulators - ISO Star Series - SXE0573-A60-00-13J


Got unreliable airflow in your industrial system? Get things going with this pneumatic solenoid valve from IMI Norgren. It's just the job for applications that use between 2 and 10 bar pressure. Thanks to a specially coated glandless spool and sleeve, there are fewer parts to go wrong, so you can be sure of long-term performance. A die-cast aluminium body offers high tensile strength and resistance to stress, so this unit won't buckle under pressure. Zinc-plated steel fasteners make it a tough nut to crack, while a sub-base mounting style gets you set up in a jiffy.

Features & Benefits


• IP65 rating means it's totally protected against dust and withstands low-pressure water jets from all directions
• Nitrile rubber seals maintain pressure and are resistant to chemicals, oils and fluids, for durability in contaminated settings

Applications


• Factory automation
• Process control
• Mining and minerals processing

Can I use this valve in harsh industrial conditions?


Yes. This valve operates in a broad temperature range between -15°C and +80°C, so it's an ideal choice for use in challenging settings.

Related links