SMC Pneumatic Soft Start Valve, 2433 L/min 1/4 in G 1/4 10 bar 1/4 in
- N° de stock RS:
- 254-8191
- Référence fabricant:
- AV2000-02-5D-Q
- Fabricant:
- SMC
Sous-total (1 unité)*
155,39 €
(TVA exclue)
188,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 155,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-8191
- Référence fabricant:
- AV2000-02-5D-Q
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV | |
| Inlet Connection Type | G 1/4 | |
| Inlet Connection Size | 1/4 in | |
| Sub Type | Soft Start-Up Valve | |
| Outlet Connection Size | 1/4 in | |
| Flow Rate | 2433L/min | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 10 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0580: 1994 | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV | ||
Inlet Connection Type G 1/4 | ||
Inlet Connection Size 1/4 in | ||
Sub Type Soft Start-Up Valve | ||
Outlet Connection Size 1/4 in | ||
Flow Rate 2433L/min | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 10 bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0580: 1994 | ||
- Pays d'origine :
- JP
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Large effective area
Low power consumption
Liens connexes
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- SMC Pneumatic Soft Start Valve, 400 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 2000 L/min 1/4 in G 12 bar 0.5 in
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 2000 L/min 1/4 in G 16 bar 0.25 in
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 1300 L/min 1/4 in G 10 bar 0.25 in