SMC Pneumatic Soft Start Valve, 400 L/min 1/4 in G 1/4 10 bar 1/4 in
- N° de stock RS:
- 232-8993
- Référence fabricant:
- EAV2000-F02-5YB-Q
- Fabricant:
- SMC
Sous-total (1 unité)*
155,39 €
(TVA exclue)
188,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 155,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 232-8993
- Référence fabricant:
- EAV2000-F02-5YB-Q
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV2000 | |
| Sub Type | Soft Start-Up Valve | |
| Inlet Connection Size | 1/4 in | |
| Inlet Connection Type | G 1/4 | |
| Flow Rate | 400L/min | |
| Outlet Connection Size | 1/4 in | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV2000 | ||
Sub Type Soft Start-Up Valve | ||
Inlet Connection Size 1/4 in | ||
Inlet Connection Type G 1/4 | ||
Flow Rate 400L/min | ||
Outlet Connection Size 1/4 in | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The SMC AV start-up valve that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. It allow the user to set the initial rate of system pressurization to minimize system shock. When deactivated, the valve quickly exhausts the system for safe servicing of equipment.
Large effective flow area
Low power consumption
Modular connectivity with FRL components
Liens connexes
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- SMC Pneumatic Solenoid Valve - 3 Port Soft Start Up Pilot G EAV2000 Series 220V ac
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve, 2433 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 1 in 15 bar 1 in