Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- N° de stock RS:
- 281-6994
- Référence fabricant:
- 0673 00 21
- Fabricant:
- Legris
Sous-total (1 boîte de 10 unités)*
95,35 €
(TVA exclue)
115,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 95,35 € | 9,535 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 281-6994
- Référence fabricant:
- 0673 00 21
- Fabricant:
- Legris
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
| Marque | Legris | |
| Connection Size | 1/2 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | 0673 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 180°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, REACH, Noise, PED | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Connection Size 1/2 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series 0673 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 180°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, REACH, Noise, PED | ||
Statut RoHS : Exempté
The Legris Pneumatic Silencers are designed for installation on exhaust circuits to reduce the noise levels of equipment while operating, thus improving user comfort. It has an excellent balance between exhaust flow rate and noise reduction.
Robust and economic
Increased chemical resistance
Mechanical strength
Liens connexes
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Legris 0673 Brass Pneumatic Silencer 12 bar Double Female Manifold BSPP and M5 Thread, Female
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Internal Hexagon Head Double Female Manifold,
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G