Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- N° de stock RS:
- 146-6957
- Référence fabricant:
- 0675 00 21
- Fabricant:
- Legris
Sous-total (1 paquet de 5 unités)*
75,47 €
(TVA exclue)
91,32 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 15,094 € | 75,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 146-6957
- Référence fabricant:
- 0675 00 21
- Fabricant:
- Legris
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
| Marque | Legris | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in G | |
| Material | Brass | |
| Series | 0675 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 65mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in G | ||
Material Brass | ||
Series 0675 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 65mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
- Pays d'origine :
- FR
Offers high density filter surface to reduce sound levels when air is vented from a compressed air system.
Liens connexes
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded Metric
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric