SMC 300L/min G 1/4 Pneumatic Separator, 3 μm filtration, 0.05 MPa to 1.6 MPa
- N° de stock RS:
- 612-178
- Référence fabricant:
- AMG150C-F02B
- Fabricant:
- SMC
Sous-total (1 unité)*
77,58 €
(TVA exclue)
93,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 77,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 612-178
- Référence fabricant:
- AMG150C-F02B
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 300L/min | |
| Filtration Size | 3μm | |
| Connection Thread Standard | G | |
| Series | AMG | |
| Seal Material | Fluoroelastomer | |
| Maximum Operating Pressure | 1.6 MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | RoHS | |
| Overall Width | 63mm | |
| Overall Height | 173mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 300L/min | ||
Filtration Size 3μm | ||
Connection Thread Standard G | ||
Series AMG | ||
Seal Material Fluoroelastomer | ||
Maximum Operating Pressure 1.6 MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals RoHS | ||
Overall Width 63mm | ||
Overall Height 173mm | ||
- Pays d'origine :
- CN
The SMC Water separator is installed on the air pressure line to remove water drops from compressed air. It is available in 7 sizes with a variety of optional combinations to meet your application requirements.
Possible modular connection
Water removal rate is 99%
Max operating pressure is 1.0MPa
Liens connexes
- SMC 500L/min G 1/4 Pneumatic Separator 0.05 MPa to 1.6 MPa
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC G 1/8 Mist Separator 0.05 MPa to 1 Mpa
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 300 L/min 1/4 in NPT Pneumatic Separator, 0.05 MPa to 1.5 Mpa
- SMC 3.33L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa