SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- N° de stock RS:
- 232-8626
- Référence fabricant:
- AR30K-F03H-B
- Fabricant:
- SMC
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
30,66 €
(TVA exclue)
37,10 €
(TVA incluse)
- N° de stock RS:
- 232-8626
- Référence fabricant:
- AR30K-F03H-B
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR30 | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Regulator | ||
Series AR30 | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC AR20-B series has maximum set pressure of 125 psi and offers embedded gauge and pressure switch options not found in the AR-A while maintaining panel mounting interchangeability with the previous AR models. The locking adjustment knob prevents accidental setting changes. Options include a mounting bracket and set nuts for panel mounting. It used diaphragm is made of ozone resistant rubber material (HNBR).
Available with built-in backflow mechanism
Optional embedded pressure gauge
Modular type regulator
Liens connexes
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Pneumatic Regulator - 0.5 bar AR30
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR30
- SMC Pneumatic Regulator -, G 3/8 AC
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500 L/min, G AR30
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500 L/min, G AR30
- SMC Regulator - 15 bar 5000 L/min AR30-D
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500 L/min, G AR30