Festo G1/4 in Combination Unit - 1.4 Mpa, 8233011, G1/4 in MS
- N° de stock RS:
- 793-259
- Référence fabricant:
- MSB4-1/4:O3:O3-WP-Z
- Fabricant:
- Festo
Sous-total (1 unité)*
132,12 €
(TVA exclue)
159,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 132,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 793-259
- Référence fabricant:
- MSB4-1/4:O3:O3-WP-Z
- Fabricant:
- Festo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Festo | |
| Port Size | G1/4 in | |
| Product Type | Combination Unit | |
| Series | MS | |
| Pressure Gauge Port Size | G1/4 in | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233011 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Port Size G1/4 in | ||
Product Type Combination Unit | ||
Series MS | ||
Pressure Gauge Port Size G1/4 in | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233011 | ||
- Pays d'origine :
- HU
Festo Series MS Combination Unit, 0.50 to 12 bar Pressure Setting Range, Die Cast Aluminium Body - MSB4-1/4:O3:O3-WP-Z, Numeric Part Number: 8233011
This combination unit provides regulated compressed Air treatment for industrial pneumatic systems. Designed for in-line service use, it maintains a stable output pressure with primary pressure compensation and includes secondary exhausting Plus return flow capability. It operates with compressed Air or inert gases to the ISO 8573-1:2010 specification and is suitable for environments with moderate corrosion stress.
Features and Benefits:
• 0.05MPa to 1.2MPa regulation range delivers precise pressure control
• 0.08MPa to 1.4MPa operating pressure supports wide system demands
• G1/4 pressure gauge port enables Compact instrument connection
• Die-cast aluminium housing offers reduced component mass
• NBR Seals permit lubricated operation when required
• 0.08MPa to 1.4MPa operating pressure supports wide system demands
• G1/4 pressure gauge port enables Compact instrument connection
• Die-cast aluminium housing offers reduced component mass
• NBR Seals permit lubricated operation when required
Applications
• Suitable for machine tool Air supply regulation
• Ideal for secondary pressure control in pneumatic networks
• Used with inert gas supply lines for process control
• Can be used for plant Air preparation to ISO 8573-1:2010
• Suitable for compressed Air systems operating in moderate corrosion environments
• Ideal for secondary pressure control in pneumatic networks
• Used with inert gas supply lines for process control
• Can be used for plant Air preparation to ISO 8573-1:2010
• Suitable for compressed Air systems operating in moderate corrosion environments
What are the allowable ambient and media temperature limits?
The unit is rated for use between -10°C and 60°C for ambient and media temperatures.
Which port sizes are provided for pneumatic connections?
Both inlet and outlet ports use G1/4 threaded connections.
What materials are used for the housing and seals?
The housing is die-cast aluminium and the Seals are MADE from NBR.
Can it handle lubricated Air systems?
Yes, lubricated operation is permitted and becomes mandatory if lubricated mode is used.
How much does the unit weigh and how is it mounted?
The unit weighs 490 g and is supplied with a mounting bracket.
Liens connexes
- Festo G1/4 in Combination Unit - 1.4 Mpa, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
