Festo G1/4 in Combination Unit - 1.4 Mpa, 8233010, 1/4 in, G MS
- N° de stock RS:
- 793-258
- Référence fabricant:
- MSB4-1/4:O2:O2-WP-Z
- Fabricant:
- Festo
Sous-total (1 unité)*
132,12 €
(TVA exclue)
159,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 132,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 793-258
- Référence fabricant:
- MSB4-1/4:O2:O2-WP-Z
- Fabricant:
- Festo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Festo | |
| Port Size | G1/4 in | |
| Product Type | Combination Unit | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233010 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Port Size G1/4 in | ||
Product Type Combination Unit | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233010 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- Pays d'origine :
- HU
Festo Series MS Combination Unit, Die-Cast Aluminium Body, 0.30 to 7 bar Pressure Setting range - MSB4-1/4:O2:O2-WP-Z, Numeric Part Number: 8233010
This combination unit is an Air preparation assembly for compressed Air and inert gases, designed to deliver a regulated and exhausted output pressure for industrial pneumatic systems. It provides stable downstream pressure with primary pressure compensation and a return-flow function, suitable for environments requiring moderate corrosion resistance and optional lubricated operation. The unit accepts G1/4 pneumatic ports and is intended for inline mounting using a bracket.
Features and Benefits:
• 0.03 MPa to 0.7 MPa regulation range delivers precise output pressure control
• 0.08 MPa to 1.4 MPa operating pressure supports broad pressure conditions
• Die-cast aluminium housing reduces weight while maintaining structural integrity
• NBR Seals ensure compatibility with compressed Air and inert gases
• CRC2 corrosion resistance extends service life in moderately corrosive settings
• 0.08 MPa to 1.4 MPa operating pressure supports broad pressure conditions
• Die-cast aluminium housing reduces weight while maintaining structural integrity
• NBR Seals ensure compatibility with compressed Air and inert gases
• CRC2 corrosion resistance extends service life in moderately corrosive settings
Applications
• Suitable for compressed Air preparation to ISO 8573‑1
• Ideal for feeding downstream regulators in control cabinets
• Used for pneumatic actuator supply with return-flow needs
• Can be used for inert gas pressure control in production lines
• Suitable for installations requiring a Compact pneumatic combination unit
• Ideal for feeding downstream regulators in control cabinets
• Used for pneumatic actuator supply with return-flow needs
• Can be used for inert gas pressure control in production lines
• Suitable for installations requiring a Compact pneumatic combination unit
What port connections are provided for system integration?
The unit provides G1/4 pneumatic connections for both inlet and outlet and a G‑thread pressure gauge port sized 1/4 in.
What temperature range can I expect during storage and operation?
Storage, ambient and media temperature limits span -10°C to 60°C.
Is lubricated operation permitted and are there constraints?
Lubricated operation is possible
in that case continuous lubrication of the supply is required.
What is the maximum allowable working pressure?
The unit is rated to a maximum operating pressure of 1.4 MPa.
Liens connexes
- Festo G1/4 in Combination Unit - 1.4 Mpa, G1/4 in MS
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
