SMC Pneumatic Lubricator 1.5 Mpa
- N° de stock RS:
- 254-8032
- Référence fabricant:
- ALF400-F02
- Fabricant:
- SMC
Sous-total (1 unité)*
121,92 €
(TVA exclue)
147,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 121,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-8032
- Référence fabricant:
- ALF400-F02
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Lubricator | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Oil Feed Type | Auto Feed | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 239mm | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Lubricator | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 1.5 Mpa | ||
Oil Feed Type Auto Feed | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 239mm | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The SMC auto feed lube makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour. The problem of running out of oil is prevented because the oil is fed automatically.
Metric style
Rc (PT) threads
Body sizes 1/2, 3/4, 1, 1+1/2, 2
Bracket option available
Liens connexes
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 12 mm Pneumatic Lubricator 1 bar, ALF400 Series
- SMC 1.5 mm Pneumatic Lubricator 0.1 Mpa, AL800/900 Series
- SMC G 1/2 Pneumatic Air Lubricator 1 MPa AL Series
- SMC 3/8 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SMC 3/8 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 1/4 in Air Lubricator 1 MPa, AC Series