SMC G 1 220L/min Pneumatic Air Lubricator, AL60 Series
- N° de stock RS:
- 234-4146
- Référence fabricant:
- AL60-F10-8-A
- Fabricant:
- SMC
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
111,08 €
(TVA exclue)
134,41 €
(TVA incluse)
- N° de stock RS:
- 234-4146
- Référence fabricant:
- AL60-F10-8-A
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Connection | G 1 | |
| Manufacturer Series | AL60 | |
| Maximum Flow Rate | 220L/min | |
| Typical Flow Rate | 220L/min | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Connection G 1 | ||
Manufacturer Series AL60 | ||
Maximum Flow Rate 220L/min | ||
Typical Flow Rate 220L/min | ||
- Pays d'origine :
- JP
The SMC Series AL-A modular style lubricator provides accurate lubrication of downstream equipment. The oil drop rate is adjustable depending on equipment requirements. The AL-A modular design allows connection with other SMC air preparation equipment
Body sizes available 10 ∼ 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 2
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 2
Liens connexes
- SMC 1 in Air Lubricator 1 MPa, AL60 Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC G 1/2 Pneumatic Air Lubricator 1 MPa AL Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC Air Filter Regulator Lubricator
- Norgren G 1 L68 Series