Festo 1/8 in G Pneumatic Lubricator 12 bar, MS Series
- N° de stock RS:
- 202-3300
- Référence fabricant:
- MS4-LOE-1/8-R
- Fabricant:
- Festo
Sous-total (1 unité)*
41,62 €
(TVA exclue)
50,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s)
- Plus 9 unité(s) expédiée(s) à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 41,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-3300
- Référence fabricant:
- MS4-LOE-1/8-R
- Fabricant:
- Festo
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
| Marque | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MS | |
| Oil Capacity | 30cm³ | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Drain | Yes | |
| Oil Feed Type | Mist | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 166.6mm | |
| Overall Width | 42mm | |
| Bowl Material | Aluminium | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Port Size 1/8 in G | ||
Product Type Pneumatic Lubricator | ||
Series MS | ||
Oil Capacity 30cm³ | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Drain Yes | ||
Oil Feed Type Mist | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 166.6mm | ||
Overall Width 42mm | ||
Bowl Material Aluminium | ||
- Pays d'origine :
- HU
Festo Series MS Pneumatic Lubricator, 1100L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS4-LOE-1/8-R, Numeric Part Number: 529413
This pneumatic lubricator is designed for efficient lubrication within compressed air systems. With a maximum flow rate of 1100 L/min and an operating pressure range of 1 bar to 12 bar, it is suitable for various industrial applications. The lubricator features a vertical mounting position and is constructed from durable materials, ensuring reliability even in demanding environments.
Features & Benefits
• Proportional standard mist design for optimal lubrication efficiency
• Maximum oil capacity of 30cm³ for extended use
• Aluminium housing enhances durability and performance
• Reliable operation within a temperature range of -10°C to +60°C
Applications
• Utilised in pneumatic systems for lubrication efficiency
• Ideal for industrial environments requiring compressed air maintenance
• Appropriate for food processing machinery to ensure safety
• Effective in enhancing the lifespan of pneumatic components
What is the range of operating pressures for this device?
The device operates effectively within a pressure range of 1 bar to 12 bar, making it adaptable to various applications in pneumatic systems.
How does this lubricator contribute to the maintenance of pneumatic systems?
By providing a consistent supply of lubrication, it helps reduce friction among moving components, thereby enhancing their longevity and operational efficiency.
What is the significance of the oil viscosity rating in this product?
The lubricator is designed to work with oil viscosity of ISO VG 32, optimising lubrication in air lubrication systems for improved performance.
Liens connexes
- Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series
- Festo G3/8 in Lubricator 12 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 12 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo G1 in Lubricator 16 bar, MS Series
- Festo Pneumatic Air Lubricator 16 bar, MS Series