SMC EX600 series Serial Interface

Sous-total (1 unité)*

257,51 €

(TVA exclue)

311,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +257,51 €

*Prix donné à titre indicatif

N° de stock RS:
235-3075
Référence fabricant:
EX600-DYPB
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Serial Interface

Series

EX600

Voltage

24V

Display Type

LCD

Hazardous Area Certification

No

Number of Outputs

8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

64.4mm

Depth

63.2mm

Standards/Approvals

CE, CSA, UL

Width

106mm

Output Type

PNP

Suitable Medias

Air

Connection Type

M12

Pays d'origine :
JP

SMC EX600 Series Serial Interface, 24V Voltage, 8 Outputs - EX600-DYPB


This serial Interface provides a compact, field-ready link between control systems and pneumatic valve terminals for industrial automation. It is designed to work with Air as the control medium and offers a user-facing LCD for status indication. The device connects via an M12 connector and operates within typical industrial temperature ranges, making it suitable for factory‑floor control networks.

Features & Benefits


• Eight PNP outputs for direct actuator control and simple wiring
• 24V supply compatibility for standard control cabinets and PLCs
• LCD display enabling quick local diagnostics and status checks
• Non‑hazardous area rating allowing general industrial deployment
• Depth 63.2mm for space‑conscious panel or manifold integration
• M12 connector providing robust field cabling and secure mating

Applications


• Suitable for valve Terminal communication in pneumatic systems
• Ideal for integration with PLC I/O racks using 24V supplies
• Used for distributed I/O on factory automation networks
• Can be used for status monitoring on machine control panels
• Suitable for Compact installations where depth is limited

What environmental temperatures can it tolerate during operation?


It is rated to operate down to −10 °C and up to +50 °C, covering most indoor industrial environments.

Which type of outputs are provided and how many are available?


The module provides eight PNP outputs for sourcing signals to downstream devices.

How is the unit physically connected to the control system?


It uses an M12 connector for signal and power interfacing, optimised for industrial cabling.

Can it be used where explosive atmospheres are present?


It is not certified for hazardous areas and should not be installed in locations requiring such certification.

What are the unit’s external sising considerations for panel mounting?


The unit measures 63.2mm in depth, 64.4mm in height and 106mm in width for space planning.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.