Sous-total (1 unité)*
253,34 €
(TVA exclue)
306,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 253,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-324
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Series RS PRO | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
- Pays d'origine :
- CN
RS PRO Pneumatic Guided Cylinder, Double Action, Compact
The RS PRO Pneumatic Guided Cylinder is designed for precision and efficiency in industrial applications. Featuring a double-cylinder design with twin rods and a slide bearing, this compact cylinder offers enhanced force output and excellent resistance to side loads. Ideal for situations requiring precise movement and flexible mounting options, it is equipped with an adjustable return stroke cushion for customised performance.
Features and Benefits
Flexible mounting: Allows for versatile installation in various setups
Compact: Saves space while delivering powerful performance
Precise movement: Ensures accurate and controlled operation
High precision: Suitable for applications requiring exact positioning
Magnetic: Facilitates easy integration with magnetic sensors
Rubber cushioned: Provides smooth operation and reduces wear
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Additional Information
Key standards: Complies with industry standards for pneumatic components
Pneumatic connection: M5 for easy integration into existing systems
Adjustable return stroke cushion: Customisable between 0 and 5 mm for tailored performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Pneumatic Guided Cylinder - 50 mm
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 40mm Bore, 50 mm Double Acting Acting
