RS PRO Pneumatic Guided Cylinder - 40mm Bore, 50 mm Double Acting Acting

Sous-total (1 unité)*

377,92 €

(TVA exclue)

457,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +377,92 €

*Prix donné à titre indicatif

N° de stock RS:
180-353
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Piston Rod Thread Size

1/8 in G

Guide Type

Slide Bearing

Minimum Operating Temperature

-20°C

Maximum Piston Speed

500mm/s

Rod Type

Double

Maximum Operating Temperature

70°C

Height

44mm

Weight

2.3kg

Width

118mm

Standards/Approvals

RoHS

Stroke Length

50mm

Length

116mm

Pays d'origine :
CN

RS PRO Pneumatic Guided Cylinder, 50 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. This guided cylinder features a heavy-duty triple rod with a slide bearing, ensuring strong resistance to side loads. Its compact design and multiple mounting points facilitate easy installation in various industrial settings.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and reliability.

Slide bearing: Ensures smooth and precise movement, ideal for high-precision tasks.

Compact size: Allows for easy integration into space-constrained environments.

Multiple mounting points: Offers flexibility in installation, accommodating diverse application needs.

Rubber cushioning: Reduces impact and noise, prolonging the lifespan of the cylinder.

Magnetic: Enables position sensing for enhanced control and automation.

High precision: Delivers accurate and consistent performance in demanding applications.

Applications


Automotive assembly

Packaging machinery

Material handling systems

Robotics

Additional Information


Complies with standard pneumatic connection G 1/8

Operates efficiently within a temperature range of -20 °C to 80 °C

Suitable for use with a maximum operating pressure of 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.