SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/2
- N° de stock RS:
- 254-8170
- Référence fabricant:
- AS4201F-04-10
- Fabricant:
- SMC
Sous-total (1 unité)*
23,23 €
(TVA exclue)
28,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 23,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-8170
- Référence fabricant:
- AS4201F-04-10
- Fabricant:
- SMC
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
| Marque | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | Threaded | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Polyurethane, Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series Threaded | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Polyurethane, Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- Pays d'origine :
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Liens connexes
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 12 mm
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 16 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller Speed Controller Threaded G