Norgren Plug Connector Reed Pneumatic Cylinder & Actuator Switch M/50/LSU Series, 60V ac/dc LED Indicator
- N° de stock RS:
- 218-0617
- Référence fabricant:
- M/50/LSU/CP
- Fabricant:
- Norgren
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
41,94 €
(TVA exclue)
50,75 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 41,94 € |
| 5 - 9 | 41,11 € |
| 10 + | 40,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-0617
- Référence fabricant:
- M/50/LSU/CP
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Cylinder & Actuator Switch | |
| Series | M/50/LSU | |
| Sub Type | Reed | |
| Electrical Connection Type | Plug Connector | |
| Voltage | 60V ac/dc | |
| Housing Material | Body: Plastic | |
| For Use With | RA/8000/M, KA/8000/M | |
| LED Indicator | Yes | |
| IP Rating | IP66 | |
| Switching Current | 0.18A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | EN 60947-5-2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Cylinder & Actuator Switch | ||
Series M/50/LSU | ||
Sub Type Reed | ||
Electrical Connection Type Plug Connector | ||
Voltage 60V ac/dc | ||
Housing Material Body: Plastic | ||
For Use With RA/8000/M, KA/8000/M | ||
LED Indicator Yes | ||
IP Rating IP66 | ||
Switching Current 0.18A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals EN 60947-5-2 | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
IMI Norgren Reed Pneumatic Cylinder and Actuator Switch, 10 to 240V AC, 10W - M/50/LSU Series - M/50/LSU/CP
Be sure of efficient industrial operation by installing this IMI Norgren reed switch for cylinders and actuators. The NO (normally open) contacts close when the magnetic pistons move, this lets electricity flow and stops or starts motion to operate your equipment. An IP66 (ingress protection) rating means the unit is completely protected from dust and water jets so you can confidently use it with heavy-duty applications. Thanks to a simple plug-in connector, installation is quick and easy.
Features & Benefits
• Impact resistance prevents damage and saves repair and maintenance leading to unnecessary production downtimes
• Operating temperatures between -25°C and +80°C for use in tough indoor and outdoor conditions
• Plastic housing and cable sheath protects the wires and internal components against corrosives for durability
Applications
• Aeroplane doors and seats
• Dentistry chairs
• Automated conveyor belts
How does a reed switch work?
A reed switch is activated by magnetism. A permanent magnet – such as the magnetised piston rod in a cylinder or current passing through an electromagnetic coil – is the actuation force that either turns the switch on or off.
Liens connexes
- Norgren Plug In Reed Pneumatic Cylinder & Actuator Switch M/50/LSU Series, 240V ac/dc LED Indicator
- Norgren Cable Reed Pneumatic Cylinder & Actuator Switch M/50/LSU Series 240 V ac LED Indicator
- Norgren 2 x 0.25 (Pvc PUC 170V
- Norgren Cable 170V ac, 240 V ac LED Indicator
- Norgren Cable Reed Pneumatic Cylinder & Actuator Switch M/50/RAC Series 240 V ac LED Indicator
- Norgren PVC 2 x 0.25 mm² Reed Pneumatic Cylinder & Actuator Switch M/50/LXU Series, 170V ac/dc LED Indicator
- Norgren M8X1 30V dc LED Indicator
- Norgren Plug Reed Switch QM/32 LED Indicator