- N° de stock RS:
- 218-0607
- Référence fabricant:
- M/40/2
- Fabricant:
- Norgren
8 En stock, livraison sous 1 jour(s) (stock Europe)
10 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
161,66 €
(TVA exclue)
195,61 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 161,66 € |
5 - 9 | 158,43 € |
10 + | 155,18 € |
- N° de stock RS:
- 218-0607
- Référence fabricant:
- M/40/2
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
IMI Norgren Reed Pneumatic Cylinder and Actuator Switch, 10 to 240V AC, 170V DC - M/40 Series - M/40/2
Use this reed pneumatic switch from IMI Norgren with your pneumatic cylinders and actuators for efficient performance. It's an electromagnetic sensor that responds to magnetic signals to close its normally open (NO) contacts and conduct electricity. The simple and reliable switching mechanism responds within 1.8ms to rapidly switch repeated movement operations on or off. You can easily determine the operation status of an application thanks to a clearly visible LED (light-emitting diode) indicator on the switch.
Features & Benefits
• Plastic housing has an IP66 (ingress protection) rating, meaning internal parts and wires are shielded from dust and water jets
• Polyvinyl chloride (PVC) cable material is flame-retardant to prevent the spread of fire and improve workplace safety
• Polyvinyl chloride (PVC) cable material is flame-retardant to prevent the spread of fire and improve workplace safety
Applications
• Aerospace and aviation applications
• Lighting in motor vehicles and aircraft
• Lighting in motor vehicles and aircraft
Can I use this pneumatic cylinder and actuator switch in heavy-duty environments?
Yes. A wide operating temperature range between -20°C and +80°C, as well as resistance to impact and vibration, makes this pneumatic switch suitable for use in harsh indoor and outdoor environments.
Spécifications
Attribut | Valeur |
---|---|
Type | Reed |
Manufacturer Series | M/40 |
LED Indicator | Yes |
Operation | NO |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |