SKF SY 25 TR Pillow Block Bearing -, 25 mm ID
- N° de stock RS:
- 213-2034
- Référence fabricant:
- SY 25 TR
- Fabricant:
- SKF
Sous-total (1 unité)*
57,02 €
(TVA exclue)
68,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 57,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-2034
- Référence fabricant:
- SY 25 TR
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Pillow Block Bearing | |
| Material | Steel | |
| Centre Height | 36.5mm | |
| Static Load Rating | 7.8kN | |
| Mount Hole Size | 11.5 mm | |
| Locking Type | Set Screw | |
| Length | 152mm | |
| Dynamic Load Rating | 14kN | |
| Depth | 36mm | |
| Mount Hole Centre-to-Centre | 102mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Series | SY | |
| Limiting Speed | 4300rpm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 25mm | ||
Product Type Pillow Block Bearing | ||
Material Steel | ||
Centre Height 36.5mm | ||
Static Load Rating 7.8kN | ||
Mount Hole Size 11.5 mm | ||
Locking Type Set Screw | ||
Length 152mm | ||
Dynamic Load Rating 14kN | ||
Depth 36mm | ||
Mount Hole Centre-to-Centre 102mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 70mm | ||
Standards/Approvals No | ||
Series SY | ||
Limiting Speed 4300rpm | ||
- Pays d'origine :
- IT
SKF Pillow Block Bearing, 25mm ID, 52mm OD - SY 25 TR
When you need a robust pillow block bearing capable of handling both constant and alternating rotational directions, choose this device from SKF. For easy, secure mounting on the shaft, the inner ring is extended on both sides and features two sets of locking screws to ensure a tight fit. Rolling parts are stabilised inside a non-metallic cage to reduce noise and friction, so you can be sure of a long service life. Multiple contact seals keep out dirt and other contaminants to ensure your bearing runs at peak efficiency. With a maximum speed of 4300r/min, this unit is suitable for medium-speed applications.
Features & Benefits
• Strong and durable cast iron housing for reliable performance under demanding conditions
• Dynamic load rating of 14kN and static load rating of 7.8kN for heavy-industrial use
• Supplied ready to mount, for straightforward installation
Applications
• Mechanical power transmissions
• Rolling mills
• Paper-making machines
Can this unit tolerate misalignment?
Yes, depending on the type and the degree of misalignment. While bearing units can't accommodate dynamic misalignment, this component can manage an initial static misalignment of up to 5°.
Liens connexes
- SKF SY 40 TR Pillow Block Bearing -, 40 mm ID
- SKF SY 60 TR Pillow Block Bearing -, 60 mm ID
- SKF SY 25 WF Pillow Block Bearing -, 25 mm ID
- SKF SY 25 FM Pillow Block Bearing -, 25 mm ID
- SKF SY 35 TR Pillow Block -, 35 mm ID
- SKF SY 25 TF Pillow Block -, 25 mm ID
- SKF SY 65 TF Pillow Block Bearing -, 65 mm ID
- SKF SY 60 WF Pillow Block Bearing -, 60 mm ID