TE Connectivity QSFP+ Cage Assembly 4-Port, 2174754-2

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
504-753
Référence fabricant:
2174754-2
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Type

Cage Assembly

Form Factor

QSFP+

Body Orientation

Straight

Number of Ports

4

Pays d'origine :
CN
The TE Connectivity Cage Assembly offers a robust solution for high-speed data transmission and connectivity. Designed with versatility in mind, this product operates efficiently within a temperature range of -55°C to 105°C, making it suitable for various environments. The sealable design not only protects components but also enhances operational integrity. Supporting a maximum data rate of 14 Gb/s across four ports, it meets the demands of modern pluggable I/O applications. This assembly is crafted for optimal performance in signal circuits, combining ease of installation with reliable operation. Whether for telecommunications or data centre applications, this product ensures seamless connectivity and durability.

Cage assembly provides a secure fit for pluggable I/O connections
Sealable design enhances environmental protection for sensitive components
Four-port configuration allows for efficient use of space and resources
Optimised for signal circuit applications, ensuring high performance
Heat sink included to manage thermal regulation effectively
Anodised black finish on the heat sink ensures durability and resistance to corrosion
Compatible with a variety of SFP+ stacked configurations
Through-hole press-fit termination method offers strong PCB attachment

Liens connexes