TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 2 Port, 2170811-4
- N° de stock RS:
- 467-566
- Numéro d'article Distrelec:
- 304-55-521
- Référence fabricant:
- 2170811-4
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 8 unités)*
237,73 €
(TVA exclue)
287,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 237,73 € | 29,716 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-566
- Numéro d'article Distrelec:
- 304-55-521
- Référence fabricant:
- 2170811-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Form Factor | QSFP | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 2 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Form Factor QSFP | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 2 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
- Pays d'origine :
- CN
The TE Connectivity Connector cage is designed to provide a robust and reliable pluggable I/O solution suited for high-performance applications. Engineered for precision, this cage offers exceptional sealing properties, ensuring optimal signal integrity even in challenging environments. With a wide operating temperature range of -40 to 85 °C, it is ideal for diverse industrial settings. Featuring a unique configuration that accommodates two ports, it supports a maximum data rate of 28 Gb/s, making it perfectly suited for modern networks requiring high bandwidth. Built from durable nickel silver material, this cage is not only designed for longevity but also complies with stringent industry standards, ensuring peace of mind during deployment. Engage with a solution that brings enhanced performance, efficiency, and reliability to your connectivity needs.
Sealable design provides enhanced protection against environmental factors
Configured for efficient signal application with two ports for versatile connectivity
Nickel silver construction ensures durability and resistance to corrosion
Supports an operating temperature range that accommodates extreme conditions
Meets industry standards for flammability, ensuring safety in critical applications
Its compact form factor allows for space-efficient installations
Compatible with a range of cable assemblies, enhancing adaptability
Liens connexes
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2143432-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 6 Port, 2143331-4
