TE Connectivity QSFP Cage, 2170752-7
- N° de stock RS:
- 468-878
- Référence fabricant:
- 2170752-7
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 10 unités)*
169,80 €
(TVA exclue)
205,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 13 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 169,80 € | 16,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-878
- Référence fabricant:
- 2170752-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Type | Cage | |
| Form Factor | QSFP | |
| Number of Ports | 1 | |
| Body Orientation | Straight | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Type Cage | ||
Form Factor QSFP | ||
Number of Ports 1 | ||
Body Orientation Straight | ||
- Pays d'origine :
- CN
The TE Connectivity Cage, Sealable, Signal connector is a cutting-edge solution designed for high-performance applications in networking and telecommunications. Offering exceptional reliability, it is engineered to operate efficiently in extreme temperatures ranging from -40°C to 85°C. This connector is purpose-built for seamless integration in advanced optical interconnects, delivering data rates of up to 28 Gb/s. Its robust and sealable design ensures optimal signal integrity while preventing exposure to environmental contaminants, making it an ideal choice for critical applications. With features that prioritise performance and durability, it is an essential component for systems requiring advanced data transmission capabilities.
Sealable design prevents environmental contamination
Operates effectively in harsh temperature extremes
Supports high data rates for demanding applications
Constructed with nickel silver for enhanced durability
Ganged cage type facilitates efficient signal transmission
Optimal PCB thickness recommended for improved compatibility
Compatible with various cable assemblies for flexible configurations
Low halogen content supports eco-friendly manufacturing standards
Designed to meet stringent industry standards for reliability
Inclusivity of circuit application for diverse signal requirements
Operates effectively in harsh temperature extremes
Supports high data rates for demanding applications
Constructed with nickel silver for enhanced durability
Ganged cage type facilitates efficient signal transmission
Optimal PCB thickness recommended for improved compatibility
Compatible with various cable assemblies for flexible configurations
Low halogen content supports eco-friendly manufacturing standards
Designed to meet stringent industry standards for reliability
Inclusivity of circuit application for diverse signal requirements
Liens connexes
- TE Connectivity QSFP Cage Assembly 1-Position, 1-2385800-7
- TE Connectivity QSFP QSFP Cage Assembly for EMI Gasket, 2297550-2
- TE Connectivity QSFP+ Cage Assembly, 1888631-1
- TE Connectivity QSFP Cage Assembly, 2170754-3
- TE Connectivity QSFP+ Cage Assembly, 2170112-1
- TE Connectivity QSFP+ Cage Assembly, 2170395-1
- TE Connectivity QSFP+ Cage Assembly, 1888972-2
- TE Connectivity QSFP+ Cage Assembly, 2143432-1
