TE Connectivity Receptacle for Connector, 2-552275-1
- N° de stock RS:
- 504-219
- Numéro d'article Distrelec:
- 304-49-543
- Référence fabricant:
- 2-552275-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 25 unités)*
248,20 €
(TVA exclue)
300,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 248,20 € | 9,928 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-219
- Numéro d'article Distrelec:
- 304-49-543
- Référence fabricant:
- 2-552275-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cage | |
| Accessory Type | Receptacle | |
| For Use With | Connector | |
| Series | 2-552 | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cage | ||
Accessory Type Receptacle | ||
For Use With Connector | ||
Series 2-552 | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- CN
The TE Connectivity 36-position Receptacle Assembly is an advanced solution tailored for versatile signal connections. This component coalesces robust engineering and premium materials to ensure maximum reliability in demanding environments. Crafted with a standard connector profile and a thermoplastic housing, it offers exceptional durability. Its intelligent design caters to various cabling needs, while the palladium nickel underplating and gold-mated contacts guarantee superior performance over time. This receptacle excels in applications requiring high connection fidelity, making it ideal for intricate electrical systems. With the ability to accommodate both solid and stranded wire configurations, it provides flexibility for diverse assembly requirements. Its operating temperature range from -40 to 75 °C ensures consistent operation across a wide range of conditions, matching the demands of modern engineering.
Offers a reliable cable to cable connection with a robust assembly
Designed for use with both discrete wire and round jacketed cables
Features a black finish for aesthetic integration and visibility
Utilises a mating retention system to secure connections firmly
Constructed with a thermoplastic housing for enhanced resistance to environmental stress
Supports a wide range of wire sizes to adapt to specific project needs
Compliant with EU RoHS and REACH regulations ensuring environmental safety
Tailored for signal applications providing clarity and efficiency in communication
Allows easy compatibility with various mounting types and configurations
Liens connexes
- TE Connectivity Receptacle for Connector, 2-552475-1
- TE Connectivity Receptacle for Connector, 2308578-2
- TE Connectivity QSFP Receptacle Connector for MICROQSFP, 2297551-2
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Receptacle for SDL Connectors, 5-1761199-1
- TE Connectivity CFP4 Receptacle Cover for CFP4, 2304455-1
- TE Connectivity Pluggable I/O Connector Receptacle Female Surface Mount 80-Position, 2308577-2
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
